- RS stock no.:
- 145-9794
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 145-9794
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Specification
Attribute | Value |
---|---|
Connector A | BSP 1/2 BSP Female |
Overall Length | 59mm |
Inside Diameter | 1/2in |
Maximum Operating Pressure | 415bar |
Connector A - Thread Standard | BSP |
Connector B - Gender | Male |
Connector A - Thread Size | 1/2-14in |
Connector A - Gender | Female |