- RS stock no.:
- 145-9792
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 145-9792
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro O-Ring
Introducing the RS Pro O-Ring (Female) with 1/4" hose. Perfect for attaching to hoses for further use with equipment such as pressure washers or garden hoses
Specification
Attribute | Value |
---|---|
Connector A | Straight BSP 1/4 Female |
Connector B | Barbed 1/4 Male |
Outside Diameter | 6.35mm |
Connector A - Angle | Straight |
Connector A - Thread Standard | BSP |
Connector B - Gender | Male |
Connector A - Gender | Female |
Connector A - Thread Size | 1/4in |