- RS Stock No.:
- 135-0727
- Mfr. Part No.:
- 710100005
- Brand:
- AUER Signal
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
16 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
R 1 086,79
(exc. VAT)
R 1 249,81
(inc. VAT)
Units | Per unit |
1 + | R 1 086,79 |
- RS Stock No.:
- 135-0727
- Mfr. Part No.:
- 710100005
- Brand:
- AUER Signal
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer KLH-KDH Series Mini Horns
Auer KLH-KDH professional range of mini sounder horns are loud and robust electro-mechanical signal horns in a compact design.
Features and Benefits
Electro-mechanical horn
Impact resistant housing
108 dB Max. sound pressure
Impact resistant housing
108 dB Max. sound pressure
Horn
Specifications
sdjkfsjkd | Value |
---|---|
Supply Voltage | 24 V dc |
IP Rating | IP 43 |
Current Type | DC |
Number Of Tones | 1 |
Mounting Style | Surface Mount |
Application Type | Horn |
Maximum Decibel | 92dB |
Series | KLH |
Minimum Temperature | -25°C |
Maximum Temperature | +50°C |
Special Features | Attractive Price-Performance Ratio, For Universal Audible Applications, Smaller Design, Wide Voltage Range |