TE Connectivity 100G Series Black 2.5 mm² Harsh Environment Wire, 13 AWG, 37/0.29 mm, Polymer Insulation
- RS stock no.:
- 136-5957
- Mfr. Part No.:
- 100G0111-2.50-0CK0226
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 136-5957
- Mfr. Part No.:
- 100G0111-2.50-0CK0226
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE LSZH 100G Series Wire
The 100G Series Wire is rail approved. Designed to be lightweight for signal and low voltage applications. A dual wall construction combining TE formulated polymer blends.
Features and Benefits
Lightweight
Compact size
Flexible
Non-wrinkling
Compact size
Flexible
Non-wrinkling
Standards
EN50306-2, EN45545-2, DIN 5510-2, TE WSD 912
Specification
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Black |
Cable Shape | Wire/Single Core |
American Wire Gauge | 13 AWG |
Core Strands | 37/0.29 mm |
Insulation Material | Polymer |
Outer Diameter | 2.5 → 2.63mm |
Voltage Rating | 750 V ac |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Conductor Material | Tinned Copper |
Wire Style | VG 95218-20 |
Standards Met | VG 95218-20 |
Fire Behaviour | Flame Retardant, Halogen Free |
Series | 100G |
Insulation Wall Thickness | 0.25mm |
Number of Strands | 37 |
Resistant To | Chemicals, Fluid |
Size of Strands | 0.29 mm |
- RS stock no.:
- 136-5957
- Mfr. Part No.:
- 100G0111-2.50-0CK0226
- Manufacturer:
- TE Connectivity