TE Connectivity 100E Series White 0.75 mm² Harsh Environment Wire, 19/0.23 mm, 1.5m, Polymer Insulation
- RS stock no.:
- 136-5939
- Mfr. Part No.:
- 100E0111-0.75-9
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 136-5939
- Mfr. Part No.:
- 100E0111-0.75-9
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE 100E Series Harsh Environment Wire
The 100E wire is rail approved compliant with EN50306-2, EN50306-3, EN50306-4. 100E is suitable for all new rail builds within the EU.
Features and Benefits
Lightweight
Thin walled
30% lighter than similar thick walled wire
Dual jacket insulation
Thin walled
30% lighter than similar thick walled wire
Dual jacket insulation
Applications:
Rail market
Underground metro tunnels
Signal and power applications for rolling stock and tunnels
Underground metro tunnels
Signal and power applications for rolling stock and tunnels
Standards
EN50306-2, EN50306-3, EN50306-4
TE 100E Series Rail Approved LSZH Wire
Specification
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Sheath Colour | White |
Cable Shape | Wire/Single Core |
Core Strands | 19/0.23 mm |
Length | 1.5m |
Insulation Material | Polymer |
Outer Diameter | 1.59 → 1.65mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Conductor Material | Tinned Copper |
Standards Met | EN 50306-2 |
Wire Style | EN 50306-2 |
Fire Behaviour | Flame Retardant, Halogen Free |
Series | 100E |
Resistant To | Acids, Alkali, Fuels |
Size of Strands | 0.23 mm |
Number of Strands | 19 |