- RS stock no.:
- 902-8710
- Mfr. Part No.:
- CCS1H8
- Manufacturer:
- Hoffman Enclosures
Discontinued product
- RS stock no.:
- 902-8710
- Mfr. Part No.:
- CCS1H8
- Manufacturer:
- Hoffman Enclosures
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
COMPACT Pendant Arm System
Designed for use with INLINE™ HMI Enclosures, the Series 1 COMPACT™ Pendant Arm provides a flexible and easy-to-use method for mounting and positioning small or light weight HMI controls and instruments. The COMPACT Pendant Arm is easily attached to a machine or wall and moves both horizontally and vertically.
Cast aluminum and extruded aluminum tube
Internal braking mechanism (vertical motion only) prevents downward free-fall motion when locked
Easily removable snap-on cover provides access to wire containment channel
Adjustable enclosure mounting
Enclosure mounting plate can be rotated, tilted and locked into desired position
Internal braking mechanism (vertical motion only) prevents downward free-fall motion when locked
Easily removable snap-on cover provides access to wire containment channel
Adjustable enclosure mounting
Enclosure mounting plate can be rotated, tilted and locked into desired position
Hoffman HMI's
Specification
Attribute | Value |
---|---|
Accessory Type | Pendant Arm |
For Use With HMI | COMPACT™ Pendant Arm Series 1, INLINE™ HMI Enclosures |
Special Features | 500 mm Length, Cast Aluminium, Easily Removable Snap-On Cover Provides Access to Wire Containment Channel, Extruded Aluminium Tube, Horizontal Motion |
Application | Industrial |