- RS stock no.:
- 909-2115
- Mfr. Part No.:
- 2CMA100547R1000 - 332RAM6B
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 909-2115
- Mfr. Part No.:
- 2CMA100547R1000 - 332RAM6B
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB Black Series Splashproof Industrial Socket
From ABB, this Black Series industrial panel socket is sealed to IP44 in a PA plastic enclosure. As a result the connection is splash proof and ideal for both outdoor and indoor use. Black Series sockets are designed for entertainment applications such as concerts and television studios, and are coloured black so that they blend within dark surroundings. All models are highly reliable and excellent quality.
The socket is supplied with a protective cap to maintain environmental protection when unmated.
The socket is supplied with a protective cap to maintain environmental protection when unmated.
Features and Benefits
• Dark colouring to remain unseen
• Splash proof construction
• Hinged protective cap
• Panel Mounted
• Splash proof construction
• Hinged protective cap
• Panel Mounted
Specification
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | 32A |
Gender | Female |
Type | Connector |
Mounting Type | Panel Mount |
Voltage Rating | 380 → 415 V |
Pole Format | 3P+E |
IP Rating | IP44 |
Body Orientation | Straight |
Termination Method | Quick Connect |
- RS stock no.:
- 909-2115
- Mfr. Part No.:
- 2CMA100547R1000 - 332RAM6B
- Manufacturer:
- ABB