- RS stock no.:
- 899-1204
- Mfr. Part No.:
- 29020
- Manufacturer:
- Altech
Discontinued product
- RS stock no.:
- 899-1204
- Mfr. Part No.:
- 29020
- Manufacturer:
- Altech
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
IRC Male/Female
Altech Rectangular Connectors line offers brilliant mechanical and electrical connections in the demanding industrial and automotive industries. Strong locking levers ensure a secure fit, with tightly sealed gaskets maintaining IP 65. A positive male to female connection, 3 to 48 poles and ratings up to 16 Amps these connectors are ideal for all applications. All models are highly reliable and excellent quality.
Altech IRC
Specification
Attribute | Value |
---|---|
Number of Contacts | 10 |
Current Rating | 16A |
Gender | Female |
Voltage Rating | 400 V |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Hard Silver |