- RS stock no.:
- 161-4870
- Mfr. Part No.:
- 2-1103635-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 161-4870
- Mfr. Part No.:
- 2-1103635-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
Inserts
Specification
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | HE |
Type | Connector Insert |
Pole Format | 6P+E |
Voltage Rating | 400 V |
Number of Contacts | 6 |
- RS stock no.:
- 161-4870
- Mfr. Part No.:
- 2-1103635-3
- Manufacturer:
- TE Connectivity