- RS stock no.:
- 173-7421
- Mfr. Part No.:
- 09140033102
- Manufacturer:
- HARTING
38 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 2)
R 177,515
(exc. VAT)
R 204,142
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 6 | R 177,515 | R 355,03 |
8 - 18 | R 173,075 | R 346,15 |
20 + | R 167,885 | R 335,77 |
*price indicative |
- RS stock no.:
- 173-7421
- Mfr. Part No.:
- 09140033102
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han® C Module
3 contacts for power circuits
2 ranges for cable up to 5mm and 7.5mm diameter
Modules are polarised
Crimp contacts available to accomodation 4mm2 and 6mm2 cable
Mating cycles ≥500
2 ranges for cable up to 5mm and 7.5mm diameter
Modules are polarised
Crimp contacts available to accomodation 4mm2 and 6mm2 cable
Mating cycles ≥500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specification
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
Number of Rows | 1 |
Voltage Rating | 500 V |
Range | Han C |
Number of Contacts | 3 |