- RS stock no.:
- 104-367
- Mfr. Part No.:
- 21898000
- Manufacturer:
- Rapid
Discontinued product
- RS stock no.:
- 104-367
- Mfr. Part No.:
- 21898000
- Manufacturer:
- Rapid
Technical data sheets
Legislation and Compliance
Product Details
Regulator 2000 hot-air stripper
Electric hot-air gun.
Double insulation
Variable temperature setting.
For stripping paint or varnish, removing an adhesive surface, loosening nuts or screws, thawing frozen pipes, etc.
Reduction nozzles gradually reduce the flow of air for precision work.
Nozzles with deflectors direct the flow of hot air around the heated material.
Glass protection nozzles strip paint from windows without heating the glass.
Large slot nozzles broaden the flow of hot air to cover a wider surface area.
Nozzles available separately
Double insulation
Variable temperature setting.
For stripping paint or varnish, removing an adhesive surface, loosening nuts or screws, thawing frozen pipes, etc.
Reduction nozzles gradually reduce the flow of air for precision work.
Nozzles with deflectors direct the flow of hot air around the heated material.
Glass protection nozzles strip paint from windows without heating the glass.
Large slot nozzles broaden the flow of hot air to cover a wider surface area.
Nozzles available separately
Specification
Attribute | Value |
---|---|
Heat Gun Part | Heat Gun |
Maximum Airflow | 500L/min |
Wattage | 2kW |
Voltage Rating | 220 → 240V |
Maximum Operating Temperature | 600°C |
Plug Type | Type C - EuroPlug |
Weight | 1.2kg |
Model Number | Regulator 2000 |
- RS stock no.:
- 104-367
- Mfr. Part No.:
- 21898000
- Manufacturer:
- Rapid