- RS stock no.:
- 181-9553
- Mfr. Part No.:
- 504556
- Manufacturer:
- Sennheiser
Discontinued product
- RS stock no.:
- 181-9553
- Mfr. Part No.:
- 504556
- Manufacturer:
- Sennheiser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sennheiser Telephone Headset
The Telephone headsets are single-sided, ED premium wired headsets. It has flexible to connect a variety of devices and stay mobile along with seamless interaction. Also, it has full call control with all major unified communications platforms and phone solutions. This headset is optimized for use with desk phones.
Features and Benefits
Easy to store and bring along
Exceptional wearing comfort
Extreme durability
High-quality durable design
Natural listening experience
Outstanding sound quality
Perfect speech output
Personal fit
Exceptional wearing comfort
Extreme durability
High-quality durable design
Natural listening experience
Outstanding sound quality
Perfect speech output
Personal fit
Specification
Attribute | Value |
---|---|
Headphone Type | On Ear Headset |
Wired/Wireless | Wired |
Connectivity | Quick Disconnect |
Colour | Black |
Cable Length | 1m |
Model | Century SC 600 |