- RS stock no.:
- 762-0064
- Mfr. Part No.:
- ANT-PCB4520-FL
- Manufacturer:
- RF Solutions
Discontinued product
- RS stock no.:
- 762-0064
- Mfr. Part No.:
- ANT-PCB4520-FL
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
GSM Quad-Band Miniature PCB Antenna 1W
Frequency Range: 850 / 900 / 1800 / 1900MHz
Omni Directional 1/2 Wave
Miniature size 45 x 20 x 1 mm
VSWR <3.0
RG178 Coax 50 Ω Input Impedance
Gain 0dBi (nominal)
Vertical Polarization
Admitted Radiation Power 1W
iPex/UFL Connector
Operating Temperature -30 to +85°C
Omni Directional 1/2 Wave
Miniature size 45 x 20 x 1 mm
VSWR <3.0
RG178 Coax 50 Ω Input Impedance
Gain 0dBi (nominal)
Vertical Polarization
Admitted Radiation Power 1W
iPex/UFL Connector
Operating Temperature -30 to +85°C
GSM (Global System for Mobile communications) Antennas
Specification
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS) |
Antenna Physical Form | Square |
Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz |
Connector Type | UFL |
Gain | 0dBi |
Includes Lead | Yes |
Lead Length | 50mm |
Antenna Internal Construction | Dipole |
- RS stock no.:
- 762-0064
- Mfr. Part No.:
- ANT-PCB4520-FL
- Manufacturer:
- RF Solutions