- RS stock no.:
- 695-7148
- Mfr. Part No.:
- 0601891C70
- Manufacturer:
- Bosch
Discontinued product
- RS stock no.:
- 695-7148
- Mfr. Part No.:
- 0601891C70
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
230mm Angle Grinder (GWS 22-230LVI)
Kick-back stop detects any sudden decreases in revolution and shuts down to protect against injuries
Restart protection
Champion motor
Precision cut gears ensures smoother and better power transfer
New vibration control main and side handle
Robust housing design
Tri-control switch (on/ off/ deadman)
Powder coated stator for longer life
Restart protection
Champion motor
Precision cut gears ensures smoother and better power transfer
New vibration control main and side handle
Robust housing design
Tri-control switch (on/ off/ deadman)
Powder coated stator for longer life
Supplied with
Side handle and pin spanner.
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Specification
Attribute | Value |
---|---|
Disc Size | 230mm |
Grinder Type | Angle Grinder |
Speed | 6500rpm |
Voltage Rating | 240V |
Corded/Cordless | Corded |
Wattage | 2.4kW |
Brushed/Brushless Motor | Brushed |
Weight | 6.6kg |
Plug Type | Type G - British 3-pin |
Model Number | GWS 22-230LVI |