Services
Discover
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Power Tools
Grinders
Bosch GWX 9-115 S 115mm Corded Angle Grinder, Euro Plug
RS stock no.:
186-3410
Mfr. Part No.:
06017B1000
Manufacturer:
Bosch
View all Grinders
Discontinued product
RS stock no.:
186-3410
Mfr. Part No.:
06017B1000
Manufacturer:
Bosch
Technical data sheets
Legislation and Compliance
Product Details
Specification
Datasheet
Datasheet 06017B1000
Compliant
Statement of conformity
COO (Country of Origin):
CN
Superior tool control with improved power level in 900 W category - with X-LOCK
Attribute
Value
Grinder Type
Angle Grinder
Disc Size
115mm
Speed
11000rpm
Voltage Rating
230V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Wattage
900W
Weight
2.1kg
Plug Type
Type C - Euro Plug
Length
280mm
Model Number
GWX 9-115 S