- RS stock no.:
- 134-7565
- Mfr. Part No.:
- LAGD 125/HB2
- Manufacturer:
- SKF
47 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 840,83
(exc. VAT)
R 966,95
(inc. VAT)
Units | Per unit |
1 - 4 | R 840,83 |
5 - 9 | R 819,81 |
10 - 24 | R 795,22 |
25 + | R 763,41 |
- RS stock no.:
- 134-7565
- Mfr. Part No.:
- LAGD 125/HB2
- Manufacturer:
- SKF
Legislation and Compliance
Product Details
SKF Dispenser, Contains LGHB 2 Mineral Oil Grease, IP68 Approval - LAGD 125/HB2
Make greasing your bearings a breeze with this automatic lubricant dispenser from SKF. It uses gas to dole out LGHB 2-type grease to components such as bearings or conveyors. This helps them last longer by keeping them running with low levels of friction. Simply twist the dial on top of the unit to tailor the dispensing rate to your application and you'll get carefully greased machine operation for up to twelve months. This type of lubricant's particularly well suited to high loads, wet environments and extreme temperatures, so you can trust it's a great shout for lots of heavy-duty industrial tasks.
Features & Benefits
Lubricant's operating temperature range between -20°C and +150°C means it takes the heat in high-speed applications
IP68 approval certifies it's dustproof and resists submersion in water
Inert gas system, so you know the product's intrinsically safe in potentially explosive atmospheres
Transparent dispenser body makes it simple to see when it's time to replace
IP68 approval certifies it's dustproof and resists submersion in water
Inert gas system, so you know the product's intrinsically safe in potentially explosive atmospheres
Transparent dispenser body makes it simple to see when it's time to replace
Applications
Plain bearings
Lifts
High-speed machinery
Lifts
High-speed machinery
What's the benefit of this product's threaded connection?
Thanks to its industry-standard R1/4 thread, you can trust this dispenser joins securely to connecting components for leak-free operation.
Specification
Attribute | Value |
---|---|
Dispenser Type | Single Point Automatic Lubrificator |
Package Size | 125 ml |
Capacity | 125 ml |
Material | Plastic |
Trade Name | LGHB 2 |