- RS stock no.:
- 284-2610
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 284-2610
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Crane Bronze Gate Valves D151 and D237
Valves are manufactured in accordance with BS 5154 PN20 series B and are BSI Kitemark approved.
Also suitable for use in class 125 imperial systems specifying valves to BS 1952 at rating: 250 Ibf /in² CWP: 125Ibf/ in² at 353°F
Solid wedge disc
Non- rising stem
Screwed in bonnet
Each valve individually tested to BS 5154
Also suitable for use in class 125 imperial systems specifying valves to BS 1952 at rating: 250 Ibf /in² CWP: 125Ibf/ in² at 353°F
Solid wedge disc
Non- rising stem
Screwed in bonnet
Each valve individually tested to BS 5154
Approvals
BSI Kitemark License No. KM-07296
Standards
BS 5154 PN20 Series B; BS 1400-LG2; BS 2872 CZ122; BS 2874 CZ121
Specification
Attribute | Value |
---|---|
Connection | 1 in BSPT |
Maximum Working Pressure | 20 bar |
Handle Height from Center | 112mm |
Body Material | Bronze |
Disc Material | Bronze |
Connection Size | 1in |
Thread Standard or Connection Type | BSPT Female |