- RS stock no.:
- 164-8196
- Mfr. Part No.:
- GTCS35-750M-R05-2
- Manufacturer:
- Littelfuse
Discontinued product
- RS stock no.:
- 164-8196
- Mfr. Part No.:
- GTCS35-750M-R05-2
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
Gas Discharge Tubes - GTCX35-XXXM-R05 Series
GTCX35-XXXM-R05 Series are 5mm 3Pole GDTs (ceramic gas discharge tubes), are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations
Broad Voltage Range from 75V - 600V
Compact, small form factor suitable for efficient assembly
Various form factors: surface-mount, leaded, no leads
Optional fail-short mechanism on some devices
Low capacitance and insertion loss
Crowbar overvoltage protection
Compact, small form factor suitable for efficient assembly
Various form factors: surface-mount, leaded, no leads
Optional fail-short mechanism on some devices
Low capacitance and insertion loss
Crowbar overvoltage protection
Applications in:
Telecommunications- MDF modules, xDSL equipment, RF system protection, antenna and base station
Industrial and consumer electronics, such as Surge protectors and Alarm systems
Industrial and consumer electronics, such as Surge protectors and Alarm systems
Specification
Attribute | Value |
---|---|
Series | GTCS35 |
Suppressor Type | 3 Electrode Gas Discharge Tube |
Maximum Surge Current | 5kA |
DC Spark Over Voltage | 75V |
Impulse Spark Over Voltage | 550V |
Mounting Type | Surface Mount |
Length | 5mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Capacitance | 1.2pF |
- RS stock no.:
- 164-8196
- Mfr. Part No.:
- GTCS35-750M-R05-2
- Manufacturer:
- Littelfuse