- RS stock no.:
- 175-2831
- Mfr. Part No.:
- 2366SR
- Manufacturer:
- Contactum
Discontinued product
- RS stock no.:
- 175-2831
- Mfr. Part No.:
- 2366SR
- Manufacturer:
- Contactum
Technical data sheets
Legislation and Compliance
Product Details
The industry recognised Splashproof range has been specifically designed for use outdoors and also installations where there is the likelihood of high exposure to either dust or water. With the unique Isolated range, the isolator must be in the off position to allow the lid to be opened. Made in England, backed with a 3 year guarantee.
Ideal for installations such as a farmhouse, workshop, garage, garden, or near a swimming pool
Can be made secure with a padlock
Helps to protect your family and business from potential hazards
Can be made secure with a padlock
Helps to protect your family and business from potential hazards
1 Gang 13A DP Connection Unit
Specification
Attribute | Value |
---|---|
Switched | Yes |
Number of Gangs | 1 |
Current Rating | 13A |
International Protection Rating | IP2X |
Fuse Type | BS 1363-4 |
Colour | White |
Number of Poles | 2 |
Faceplate Mounting Type | Screwed |
Voltage Rating | 250V |
Fixing Standard | BS |
Colour Family | White |