- RS stock no.:
- 900-2020
- Mfr. Part No.:
- KV10X38
- Manufacturer:
- Altech
Discontinued product
- RS stock no.:
- 900-2020
- Mfr. Part No.:
- KV10X38
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Altech Switch Disconnector Accessories
A professional range of swith disconnector accessories from Altech.
Altech
Specification
Attribute | Value |
---|---|
Current Rating | 30A |
Voltage Rating | 600V ac |
Number of Poles | 6 |
Terminal Type | Screw |
Standards Met | cULus |
Compatible Fuse Sizes | KU340N |