- RS stock no.:
- 703-8204
- Mfr. Part No.:
- CCP-AUX
- Manufacturer:
- Eaton
Discontinued product
- RS stock no.:
- 703-8204
- Mfr. Part No.:
- CCP-AUX
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bussmann Compact Circuit Protectors
Extremely compact design
Padlockable handle for lockout/tagout procedures
35mm DIN rail mount
Padlockable handle for lockout/tagout procedures
35mm DIN rail mount
Note
Eaton formerly known as Bussmann
Specification
Attribute | Value |
---|---|
Fuse Holder Type | Rail Mount |
Fuse Size | 10 x 38mm |
Current Rating | 5A |
Voltage Rating | 240V ac |
Number of Poles | 1, 2, 3 |
Includes Indicator | Yes |
Rail Type | DIN 35 mm |
International Protection Rating | IP20 |
Lead Wire Size | 20 → 16AWG |
Series | Bussmann |