- RS stock no.:
- 876-7899
- Mfr. Part No.:
- 0859.0046
- Manufacturer:
- Schurter
Discontinued product
- RS stock no.:
- 876-7899
- Mfr. Part No.:
- 0859.0046
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter FIZ Series
Professional range of Schurter panel mount fuseholders from the FIZ series.
IP40 or IP67 Rated
Body Material - Thermoset
Contact Material - Tin Plated Copper
Body Material - Thermoset
Contact Material - Tin Plated Copper
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specification
Attribute | Value |
---|---|
Series | 0859 |
Fuse Holder Type | PCB Mount |
Width | 19.5mm |
Height | 45mm |
For Use With | FIZ, FUL |
Dimensions | 19.5 x 45mm |