- RS stock no.:
- 876-7877
- Mfr. Part No.:
- 0853.0571
- Manufacturer:
- Schurter
Discontinued product
- RS stock no.:
- 876-7877
- Mfr. Part No.:
- 0853.0571
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter OGN-SMD Fuse Holders
Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering
Approvals
UL recognised component, CSA certified, VDE
PCB Mounting
Voltage Rating 250V.
Specification
Attribute | Value |
---|---|
Series | 853 |
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Width | 9.6mm |
Length | 25mm |
Height | 12.5mm |
Cover Material | Thermoplastic |
Standards Met | UL 94V-0 |
Current Rating | 10A |
For Use With | Holder OGN, OGN-SMD |
Dimensions | 25 x 9.6 x 12.5mm |
- RS stock no.:
- 876-7877
- Mfr. Part No.:
- 0853.0571
- Manufacturer:
- Schurter