- RS stock no.:
- 200-3728
- Mfr. Part No.:
- 502066
- Manufacturer:
- Led Lenser
Discontinued product
- RS stock no.:
- 200-3728
- Mfr. Part No.:
- 502066
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Led Lenser K4R Key-ring Floodlight is a key ring lamp raising performance, technology and design up to a new level. It reaches up to 60 lumens and provides wide area illumination. It is equipped with an additional safety feature emitting an SOS (hold switch for 3 seconds) distress signal if necessary.
It is Extremely compact in size yet very powerful with 60 lumens
Rechargeable via supplied USB cable
Wide area illumination of the surroundings
Metal snap hook for easy attachment
Rechargeable via supplied USB cable
Wide area illumination of the surroundings
Metal snap hook for easy attachment
Specification
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 670 mW |
Luminosity | 60 lm |
IP Rating | IPXX |
Series | K4R |
- RS stock no.:
- 200-3728
- Mfr. Part No.:
- 502066
- Manufacturer:
- Led Lenser