- RS stock no.:
- 187-1028
- Mfr. Part No.:
- 1171250131
- Manufacturer:
- brennenstuhl
Discontinued product
- RS stock no.:
- 187-1028
- Mfr. Part No.:
- 1171250131
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Light with extra bright Everlight SMD LEDs.
User-friendly assembly thanks to external, water-tight connection terminal.
With safety glass.
Solid and modern aluminium casing.
Adjustable mounting bracket for mounting.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
User-friendly assembly thanks to external, water-tight connection terminal.
With safety glass.
Solid and modern aluminium casing.
Adjustable mounting bracket for mounting.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
Specification
Attribute | Value |
---|---|
Wattage | 10 W |
Voltage | 220 → 240 V ac |
IP Rating | IP65 |
Number of LEDs | 14 |
Luminosity | 900 lm |
Colour Temperature | 6500K |
Dimensions | 14.5 x 6 x 10.5 cm |
Height | 105mm |
Width | 145 mm |
Depth | 60 mm |
Series | JARO |
Floodlight Type | Indoor, Outdoor |
Lamp Type | LED |
Case Material | Aluminium |