- RS stock no.:
- 806-1693
- Mfr. Part No.:
- MC74HCT74ADR2G
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 806-1693
- Mfr. Part No.:
- MC74HCT74ADR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HCT Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
High-Performance Silicon-Gate CMOS The MC74HCT74A is identical in pinout to the LS74. This device may be used as a level converter for interfacing TTL or NMOS outputs to High Speed CMOS inputs. This device consists of two D flip-flops with individual Set, Reset, and Clock inputs. Information at a D-input is transferred to the corresponding Q output on the next positive going edge of the clock input. Both Q and Q outputs are available from each flip-flop. The Set and Reset inputs are asynchronous.
Output Drive Capability: 10 LSTTL Loads
TTL NMOS Compatible Input Levels
Outputs Directly Interface to CMOS, NMOS, and TTL
Operating Voltage Range: 4.5 to 5.5 V
Low Input Current: 1.0 mA
Chip Complexity: 136 FETs or 34 Equivalent Gates
TTL NMOS Compatible Input Levels
Outputs Directly Interface to CMOS, NMOS, and TTL
Operating Voltage Range: 4.5 to 5.5 V
Low Input Current: 1.0 mA
Chip Complexity: 136 FETs or 34 Equivalent Gates
74HCT Family
Specification
Attribute | Value |
---|---|
Logic Family | 74HCT |
Logic Function | D Type |
Input Type | CMOS |
Output Type | LSTTL |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 36 ns@ 50 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Temperature | +125 °C |
Length | 8.75mm |
Width | 4mm |
Minimum Operating Temperature | -55 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |
- RS stock no.:
- 806-1693
- Mfr. Part No.:
- MC74HCT74ADR2G
- Manufacturer:
- onsemi