- RS stock no.:
- 662-7771
- Mfr. Part No.:
- SN74AHC374PWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 662-7771
- Mfr. Part No.:
- SN74AHC374PWR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
Specification
Attribute | Value |
---|---|
Logic Family | AHC |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 16.2 ns @ 3.3 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 6.5 x 4.4 x 1.15mm |
Propagation Delay Test Condition | 50pF |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 4.4mm |
Length | 6.5mm |
Maximum Operating Temperature | +85 °C |
- RS stock no.:
- 662-7771
- Mfr. Part No.:
- SN74AHC374PWR
- Manufacturer:
- Texas Instruments