- RS stock no.:
- 230-6233
- Mfr. Part No.:
- M29W160ET70N6E
- Manufacturer:
- Alliance Memory
Discontinued product
- RS stock no.:
- 230-6233
- Mfr. Part No.:
- M29W160ET70N6E
- Manufacturer:
- Alliance Memory
Technical data sheets
Legislation and Compliance
Product Details
The Alliance Memory M29W1 series is the parallel NOR flash embedded memory. The initial access speed of flash memory is 70ns and the memory size is the 16 mb. The flash memory have 3 parameter and 31 main blocks and 1 boot block.
Common flash interface capable
Low power consumption
Temporary block unprotect mode
Operating temperature is -40 °C to +85 °C
Low power consumption
Temporary block unprotect mode
Operating temperature is -40 °C to +85 °C
Specification
Attribute | Value |
---|---|
Memory Size | 16Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 48 |
Maximum Random Access Time | 70ns |
- RS stock no.:
- 230-6233
- Mfr. Part No.:
- M29W160ET70N6E
- Manufacturer:
- Alliance Memory