- RS stock no.:
- 889-6758
- Mfr. Part No.:
- 1141
- Manufacturer:
- VCC
Discontinued product
- RS stock no.:
- 889-6758
- Mfr. Part No.:
- 1141
- Manufacturer:
- VCC
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Miniature Bayonet Lamp - VCC
VCC range of filament bayonet contact lamps for use with VCC panel mount indicators. A wide variety of sizes and voltages available to suit all applications.
Specification
Attribute | Value |
---|---|
Voltage Rating | 12.8 V |
Lamp Base | Single Contact Bayonet |
Current Rating | 1.44 A |
Diameter | 26.4мм |
Lamp Size | S8 |
Length | 50.8 mm |
Luminosity | 268 lm |
Life Hours | 500h |