- RS stock no.:
- 111-0397
- Mfr. Part No.:
- GVIS400HDP
- Manufacturer:
- Greenlee
Discontinued product
- RS stock no.:
- 111-0397
- Mfr. Part No.:
- GVIS400HDP
- Manufacturer:
- Greenlee
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Greenlee GVIS 400 Video Inspection Probe
Greenlee GVIS 400 Video Inspection Probe for analysis and reporting. Automatically tests for conformance to IEC 61300-3-35 within the GVIS application. GVIS application has full reporting and documentation with the GVIS 400 probe and the GRP 460 optical power meter.
Fibre end-face data and optical power levels can be saved and recorded in a convenient PDF report. GVIS 400 can be interfaced directly to a laptop, tablet and smartphones.
Greenlee video inspection probes allow the technician to confirm that there is no contamination outside of the four zones as defined by the IEC61300-3-35 specification. Contamination from outside the four zones can migrate into the contact zone due to vibration and cause failures after installation.
Fibre end-face data and optical power levels can be saved and recorded in a convenient PDF report. GVIS 400 can be interfaced directly to a laptop, tablet and smartphones.
Greenlee video inspection probes allow the technician to confirm that there is no contamination outside of the four zones as defined by the IEC61300-3-35 specification. Contamination from outside the four zones can migrate into the contact zone due to vibration and cause failures after installation.
Automatic PASS/FAIL analysis equipped to meet IEC 61300-3-35
USB or WiFi streaming
Connects with laptops, smartphones and tablets
Greenlee GVIS application for analysis and reporting
Unique external focus system and enhanced magnification produce clear high definition images
USB or WiFi streaming
Connects with laptops, smartphones and tablets
Greenlee GVIS application for analysis and reporting
Unique external focus system and enhanced magnification produce clear high definition images
Supplied with
GVIS 400-HDP High Definition Probe, 2.5 mm Universal Connector Adapter Tip, SC Bulk Head Adapter Tip, Pen and Square Cleaning Kit, Hard Carry Case and Instruction Manual.
Specification
Attribute | Value |
---|---|
Cable Type | Fibre Optic |
Equipment Type | Fibre Optic Locator |
Interface Type | USB 2.0 |
Magnification | 135x, 200x |
Field of View | 485 x 365 (Center) μm, 485 x 365 (Enlarge) μm, 485 x 365 (Magnify) μm, 800 x 600 (Live) μm |
Power Source | Mains |
Includes | 2.5 mm Universal Connector Adapter Tip, GVIS 400-HDP High Definition Probe, Hard Carry Case, Instruction Manual, Pen and Square Cleaning Kit, SC Bulk Head Adapter Tip |
Weight | 102g |
Model Number p | GVIS 400 |
Height | 89mm |
Maximum Operating Temperature | +50°C |
Length | 120mm |
Width | 32mm |
Minimum Operating Temperature | 0°C |