Services
Discover
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Networking & Coaxial Cables
Fibre Optic Cable
Siemens Multi Mode Fibre Optic Cable, 62.5/230μm, Green, 1000m
RS stock no.:
213-1333
Mfr. Part No.:
6XV1847-2A
Manufacturer:
Siemens
View this category
Discontinued product
RS stock no.:
213-1333
Mfr. Part No.:
6XV1847-2A
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specification
Datasheet - 6XV1847-2A
Cable Selection Guide
Compliant
Statement of conformity
COO (Country of Origin):
DE
The Siemens 6XV series is a Glass fiber-optic cable for assembly in the field, sold by the meter,unassembled.It has a maximum length of 1000 m.
Standard cable splittable
UL approved
Silicon free
Attribute
Value
Length
1000m
Propagation Mode
Multi Mode
Core Diameter
62.5/230µm
Number of Cores
2
Sheath Colour
Green
Maximum Operating Temperature
+75°C
Sheath Material
PUR
Minimum Operating Temperature
-25°C
Attenuation
3.2 dB
Minimum Bend Radius
88 mm
Maximum Pulling Tension
800N
Standards Met
IEC 60332-1-2
RS stock no.:
213-1333
Mfr. Part No.:
6XV1847-2A
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specification
Datasheet - 6XV1847-2A
Cable Selection Guide
Compliant
Statement of conformity
COO (Country of Origin):
DE
The Siemens 6XV series is a Glass fiber-optic cable for assembly in the field, sold by the meter,unassembled.It has a maximum length of 1000 m.
Standard cable splittable
UL approved
Silicon free
Attribute
Value
Length
1000m
Propagation Mode
Multi Mode
Core Diameter
62.5/230µm
Number of Cores
2
Sheath Colour
Green
Maximum Operating Temperature
+75°C
Sheath Material
PUR
Minimum Operating Temperature
-25°C
Attenuation
3.2 dB
Minimum Bend Radius
88 mm
Maximum Pulling Tension
800N
Standards Met
IEC 60332-1-2