- RS stock no.:
- 760-8771
- Mfr. Part No.:
- 15167-0225
- Manufacturer:
- Molex
45 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 60,64
(exc. VAT)
R 69,74
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | R 60,64 | R 303,20 |
75 - 245 | R 59,124 | R 295,62 |
250 - 495 | R 57,35 | R 286,75 |
500 - 1245 | R 55,056 | R 275,28 |
1250 + | R 52,854 | R 264,27 |
*price indicative |
- RS stock no.:
- 760-8771
- Mfr. Part No.:
- 15167-0225
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
1.00 mm Pitch Premo-Flex FFC Jumpers (0.12 mm thick)
A range of Molex Premo-Flex FFC Jumpers 1.0 mm pitch by 0.12 mm thick cable assemblies.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
Type A Jumpers, contacts on same side
1.0mm FFC/FPC Connectors – Molex
Specification
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 8 |
Series | Premo-Flex |
Length | 50mm |
Width | 0.50 mm |
Voltage Rating | 60 V ac |
Operating Temperature Range | -40 → +105 °C |
- RS stock no.:
- 760-8771
- Mfr. Part No.:
- 15167-0225
- Manufacturer:
- Molex