- RS stock no.:
- 172-9978
- Mfr. Part No.:
- 2643023402
- Manufacturer:
- Fair-Rite
Discontinued product
- RS stock no.:
- 172-9978
- Mfr. Part No.:
- 2643023402
- Manufacturer:
- Fair-Rite
Technical data sheets
Legislation and Compliance
Product Details
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
Specification
Attribute | Value |
---|---|
Type | Bead |
Dimensions | 9.5 x 4.75 x 15.9mm |
Application | Suppression Components |
Material | 43 Material |
Diameter | 9.5mm |
Height | 15.9mm |
Inner Diameter | 4.75mm |
Outer Diameter | 9.5mm |