Laird Technologies Ferrite Bead (Chip Bead), 5.59 x 5.08 x 3.05mm (2220 (5650M)), 220Ω impedance at 25 MHz, 600Ω
- RS stock no.:
- 888-3077
- Mfr. Part No.:
- HI2220P601R-10
- Manufacturer:
- Laird Technologies
Discontinued product
- RS stock no.:
- 888-3077
- Mfr. Part No.:
- HI2220P601R-10
- Manufacturer:
- Laird Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Laird Chip Beads for Signal Filtering
These Laird ferrite chip beads have been professionally designed to provide cost-effective EMI filtering of differential mode noise for power lines, general signal lines and high speed signal lines. The ferrite chip beads have an ultra-compact design and have a highly reliable multilayer monolithic construction.
Up to 10A (I MAX) continuous operation capability
Compact, multilayer monolithic construction
Broad-band, low frequency and high frequency available
Compact, multilayer monolithic construction
Broad-band, low frequency and high frequency available
Specification
Attribute | Value |
---|---|
Package Type | 2220 (5650M) |
Impedance at 25 MHz | 220Ω |
Impedance at 100 MHz | 600Ω |
Impedance at 1 GHz | 106Ω |
Current Rating | 4A |
Type | Chip Bead |
Dimensions | 5.59 x 5.08 x 3.05mm |
Length | 5.59mm |
Depth | 5.08mm |
Maximum DC Resistance | 25mΩ |
Height | 3.05mm |
Material | Ferrite |
Series | HI |
Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security |