- RS stock no.:
- 863-7095
- Mfr. Part No.:
- 1879855-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 863-7095
- Mfr. Part No.:
- 1879855-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SMD 0402 Multilayer Ferrite Beads BMB-A Series
The BMB A Series of beads cover a wide range of impedance and frequency characteristics. The chip beads have a monolithic organic material construction that minimises the effect of electromagnetic interference. This series is suited to various applications.
Features and Benefits:
High soldering heat resistance
BMB A Series are high loss types for general use and are offered in 0402, 0603 and 0805 package sizes
BMB A Series are high loss types for general use and are offered in 0402, 0603 and 0805 package sizes
Operating Temperature Range: -55℃ to +125℃
Specification
Attribute | Value |
---|---|
Package Type | 0402 (1005M) |
Impedance at 100 MHz | 120Ω |
Current Rating | 500mA |
Type | Ferrite Bead |
Dimensions | 1 x 0.5 x 0.32mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.32mm |
Maximum DC Resistance | 0.25Ω |
Series | BMB-A |
Material | Ferrite |
Application | General Purpose, High frequency |
- RS stock no.:
- 863-7095
- Mfr. Part No.:
- 1879855-4
- Manufacturer:
- TE Connectivity