- RS stock no.:
- 164-5831
- Mfr. Part No.:
- 4-1624116-7
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 164-5831
- Mfr. Part No.:
- 4-1624116-7
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMD 0603 Multilayer Ferrite Beads BMB-P Series
The P Series of multilayer beads is suitable for use in high current circuits due to its low dc resistance
It can match power lines to a maximum of 6 Amps.
It can match power lines to a maximum of 6 Amps.
Features and Benefits:
The P series is available in 0603 and 0805 package sizes
Effective EMI Protection
Low DC Resistance
High Current Handling
Multiple Size Packages
Inorganic Material Construction
Effective EMI Protection
Low DC Resistance
High Current Handling
Multiple Size Packages
Inorganic Material Construction
Operating Temperature Range: -55℃ to +125℃
Applications:
Suited to a Noise Filtering Application Designed for use in Modems etc.
Specification
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 10Ω |
Current Rating | 5A |
Type | Ferrite Bead |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Maximum DC Resistance | 0.1Ω |
Height | 0.8mm |
Material | Ferrite |
Application | High Current, Noise Filtering |
Series | BMB-P |
- RS stock no.:
- 164-5831
- Mfr. Part No.:
- 4-1624116-7
- Manufacturer:
- TE Connectivity