- RS stock no.:
- 500-3672
- Mfr. Part No.:
- M4Q45-CF01-75.V254X28
- Manufacturer:
- ebm-papst
Discontinued product
- RS stock no.:
- 500-3672
- Mfr. Part No.:
- M4Q45-CF01-75.V254X28
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Q motor fans
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.
Specification
Attribute | Value |
---|---|
For Use With | ebm-papst Q Series |
Maximum Rotational Speed | 1300rpm |
Power Consumption | 60W |
Supply Voltage | 230 V ac |