StarTech.com RJ45, SFP Ethernet Media Converter, Single Mode, Multi Mode, 10 Mbps, 100Mbps, 1000 Mbps, Full Duplex
- RS stock no.:
- 221-7268
- Mfr. Part No.:
- IMC1GSFP30W
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 7 076,55
(exc. VAT)
R 8 138,03
(inc. VAT)
Units | Per unit |
1 + | R 7 076,55 |
- RS stock no.:
- 221-7268
- Mfr. Part No.:
- IMC1GSFP30W
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Ethernet Media Converter, Single-Mode, Multi-Mode - IMCGSFP30W
This StarTech.com mini Ethernet media converter provides excellent conversion capabilities from optical fibre to a copper gigabit network. Its a simple-to-use solution for transferring data to remote locations. It's easy to install, as there's no need to download any software or drivers to operate the converter. It simply connects to your network immediately and is ready to use as soon as its plugged in. You'll find it used to connect Wi-Fi access points or surveillance cameras to a network switch when there's not a readily accessible power connection.
Features and Benefits
DependabilityThe housing has an IP30 (ingress protection) rating, so it's protected against objects larger in size than 2.5mm. It can also withstand temperatures of -40°C to +75°C for use in a range of harsh environments.
Wide compatibilityThe converter is compatible with 10/100/1000 Base-T Ethernet networks, so it can operate with both legacy equipment and newer networks.
Wide compatibilityThe converter is compatible with 10/100/1000 Base-T Ethernet networks, so it can operate with both legacy equipment and newer networks.
Applications
• Compact dimensions of 59 (length) x 36 (width) x 49mm (height) for portability
• Mean time before failure (MTBF) of 500,000 hours for long-lasting performance
• Mean time before failure (MTBF) of 500,000 hours for long-lasting performance
FAQs
How do I mount this converter?The converter comes ready for DIN rail or wall mounting. As it doesn't need an external power supply, you can install it in any convenient location.
Features and Benefits
• Operates in temperatures between -40 C to 75 C
• MBTF of more than 500,00 hours operating at 50 C
• Converts fiber to copper
• Can be hardwired using terminal block (48-56VDC) power or powered using a standard (48-56VDC) Type-N barrel wall adapter (not included)
• 1x 1Gbps SFP slot
• 1x RJ45 port
• Black in colour
• IP-30 rated
• Multimode or single mode fiber connections
• Easy installation with no professional installation required
• Compact size weighing only 80g
• 4.5 square inches
• MBTF of more than 500,00 hours operating at 50 C
• Converts fiber to copper
• Can be hardwired using terminal block (48-56VDC) power or powered using a standard (48-56VDC) Type-N barrel wall adapter (not included)
• 1x 1Gbps SFP slot
• 1x RJ45 port
• Black in colour
• IP-30 rated
• Multimode or single mode fiber connections
• Easy installation with no professional installation required
• Compact size weighing only 80g
• 4.5 square inches
What are the applications for this device?
This PoE product is ideal for connecting Wi-Fi access points IP phones, surveillance cameras, and kiosks to a network switch when power connection is not available. Small or home offices, server message blocks, system integrators, and IT administrators would also benefit from this converter.
Whats in the box?
• 1x Mini media converter
• 1x Manual
• Mounting hardware kit
• Terminal block
• Terminal Block to Barrel Power Connector Adapter
• 1x Manual
• Mounting hardware kit
• Terminal block
• Terminal Block to Barrel Power Connector Adapter
What is a PoE media converter?
This type of device is used to connect two different network connections together. For example, in this case the converter is being used to convert from fiber to copper network connections.
Specification
Attribute | Value |
---|---|
Fibre Type | Single Mode, Multi Mode |
Network Speed | 10 Mbps, 100Mbps, 1000 Mbps |
Fibre Operating Mode | Full Duplex |
Connection Port | RJ45, SFP |