- RS stock no.:
- 342-2093
- Mfr. Part No.:
- 937-SP3088R
- Manufacturer:
- Bel-Stewart
- RS stock no.:
- 342-2093
- Mfr. Part No.:
- 937-SP3088R
- Manufacturer:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Data Plugs
Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.
Specification
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Connector Type | RJ45 |
Shield Type | Unshielded |
Orientation | Straight |
Length | 11.68mm |
Depth | 22.48mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |