- RS stock no.:
- 171-3478
- Mfr. Part No.:
- 74VHC238FT
- Manufacturer:
- Toshiba
Discontinued product
- RS stock no.:
- 171-3478
- Mfr. Part No.:
- 74VHC238FT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74VHC238FT is an advanced high speed CMOS 3-to-8 DECODER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. When the device is enabled, 3 Binary Select inputs (A, B and C) determine which one of the outputs (Y0-Y7) will go High. When enable input G1 is held low or either G2A or G2B is held high, decoding function is inhibited and all outputs go Low. G1, G2A and G2B inputs are provided to ease cascade connection and for use as an address decoder for memory systems. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Wide operating temperature: Topr = -40 to 125
High speed: tpd = 5.5 ns (typ.) at VCC = 5 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Pin and function compatible with 74 series(AC/HC/AHC/LV etc.)238 type
High speed: tpd = 5.5 ns (typ.) at VCC = 5 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Pin and function compatible with 74 series(AC/HC/AHC/LV etc.)238 type
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
- RS stock no.:
- 171-3478
- Mfr. Part No.:
- 74VHC238FT
- Manufacturer:
- Toshiba