- RS stock no.:
- 237-6380
- Mfr. Part No.:
- 2CPX046042R9999
- Manufacturer:
- ABB
On back order for despatch 2024/06/04
Not Available for premium delivery
Added
Price (Excl VAT) 1 Box of 1
R 1 225,55
(exc. VAT)
R 1 409,38
(inc. VAT)
Box(es) | Per Box |
1 + | R 1 225,55 |
- RS stock no.:
- 237-6380
- Mfr. Part No.:
- 2CPX046042R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB width profile rail no.10 is used for mounting between cabinet profiles.
Cabinet width 4
Specification
Attribute | Value |
---|---|
Product Type | Horizontal Profile |
Width | 1m |
Length | 993mm |
Material | Metal |
For Use With | TriLine |