- RS stock no.:
- 869-2468
- Mfr. Part No.:
- 1455TALBK-10
- Manufacturer:
- Hammond
Discontinued product
- RS stock no.:
- 869-2468
- Mfr. Part No.:
- 1455TALBK-10
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond 1455 Series Anodized End Panels
Anodized end panels for use with the Hammond 1455 series of extruded aluminium enclosures. Available in 3 colours: clear, black and blue.
Specification
Attribute | Value |
---|---|
Type | End Panel |
Length | 165mm |
For Use With | 1455T Enclosure |
Width | 51mm |
Material | Aluminium |
Dimensions | 165 x 51.13 x 1.5mm |
Height | 2mm |
Colour | Black |