- RS stock no.:
- 217-3999
- Mfr. Part No.:
- 1597DINCOV4GY
- Manufacturer:
- Hammond
2 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 21,43
(exc. VAT)
R 24,64
(inc. VAT)
Units | Per unit |
1 + | R 21,43 |
- RS stock no.:
- 217-3999
- Mfr. Part No.:
- 1597DINCOV4GY
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
The Hammond din rail mounted enclosure cover is ideally suited for housing electronics for DIN rail-mounted devices. Its material carries a flammability rating of UL94-V0.
Designed to meet IP20
Snap closures for easy assembly
Snap closures for easy assembly
Specification
Attribute | Value |
---|---|
Product Type | Cover |
Series | 1597DIN |
Width | 10.2mm |
Height | 16mm |
Length | 35mm |
Material | PC |
For Use With | 1597DIN2GY, 1597DIN4GY |