MEAN WELL Switching Power Supply, UHP-500-24, 24V dc, 20.9A, 501.6W, 1 Output, 127 → 370 V dc, 90 → 264 V
- RS stock no.:
- 174-8155
- Mfr. Part No.:
- UHP-500-24
- Manufacturer:
- MEAN WELL
18 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Price (Excl VAT) Each
R 2 785,65
(exc. VAT)
R 3 203,50
(inc. VAT)
Units | Per unit |
1 - 4 | R 2 785,65 |
5 - 9 | R 2 716,01 |
10 - 24 | R 2 634,53 |
25 - 49 | R 2 529,15 |
50 + | R 2 427,98 |
- RS stock no.:
- 174-8155
- Mfr. Part No.:
- UHP-500-24
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slim and Low profile (33mm)
Fanless design, 500W convection
Withstand 300VAC surge input for 5 seconds
Build-in active PFC function
150% peak load capability(100ms)
-20∼+70℃ working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature
DC OK active signal and redundant function (option)
Operating altitude up to 5000 meter(Note.5)
LED indicator for power on
3 years warranty
Applications
Industrial automation machinery
Industrial control system
Mechanical and electrical equipment
Electronic instruments, equipments or apparatus
LED display application
Fanless design, 500W convection
Withstand 300VAC surge input for 5 seconds
Build-in active PFC function
150% peak load capability(100ms)
-20∼+70℃ working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature
DC OK active signal and redundant function (option)
Operating altitude up to 5000 meter(Note.5)
LED indicator for power on
3 years warranty
Applications
Industrial automation machinery
Industrial control system
Mechanical and electrical equipment
Electronic instruments, equipments or apparatus
LED display application
AC-DC Slim Single output enclosed power supply with PFC, Output 24VDC at 20.9A
Specification
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 20.9A |
Power Rating | 501.6W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 232mm |
Width | 81mm |
Depth | 31mm |
Efficiency | 94.5% |
Maximum Temperature | +70°C |
Weight | 905g |
Minimum Temperature | -20°C |