- RS stock no.:
- 202-9661
- Mfr. Part No.:
- EAGF-V2-KF-32-200
- Manufacturer:
- Festo
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 14 183,89
(exc. VAT)
R 16 311,47
(inc. VAT)
Units | Per unit |
1 + | R 14 183,89 |
- RS stock no.:
- 202-9661
- Mfr. Part No.:
- EAGF-V2-KF-32-200
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo EAGF series guide unit with recirculating ball bearing is used for protecting electric cylinders against torsion at high torque loads .
Size=32
Stroke=200 mm
Assembly position= any
Stroke=200 mm
Assembly position= any
Specification
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 200mm |
Series | EAGF |