- RS stock no.:
- 823-3258
- Mfr. Part No.:
- 24AA64F-I/P
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 823-3258
- Mfr. Part No.:
- 24AA64F-I/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
24AA64F/24FC64F/24LC64F I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Specification
Attribute | Value |
---|---|
Memory Size | 64kB |
Interface Type | Serial-2 Wire, Serial-I2C |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 8 |
Organisation | 8K x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 0.4 x 0.28 x 0.195in |
Number of Words | 8k |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Random Access Time | 3500ns |
Data Retention | 200yr |
- RS stock no.:
- 823-3258
- Mfr. Part No.:
- 24AA64F-I/P
- Manufacturer:
- Microchip