Johnson Electric Door Interlock Micro Switch, Plunger, 1 CO 16 A IP40 Glass Fibre Reinforced Nylon, -20 → +140°C
- RS stock no.:
- 884-3016
- Mfr. Part No.:
- XP2Z11
- Manufacturer:
- Johnson Electric
Discontinued product
- RS stock no.:
- 884-3016
- Mfr. Part No.:
- XP2Z11
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Slow Action Contact with Positive Opening
Long over-travel
Single pole normally closed
Contact Rating -16 A; 250 Vac
Glass Fibre Nylon actuator, Glass Fibre Polyamide (UL 94 V-0) case, Silver contacts
The action of the switch ensures the contacts are forced open even in the event of welding
6.3mm Faston terminals
Single pole normally closed
Contact Rating -16 A; 250 Vac
Glass Fibre Nylon actuator, Glass Fibre Polyamide (UL 94 V-0) case, Silver contacts
The action of the switch ensures the contacts are forced open even in the event of welding
6.3mm Faston terminals
Approvals
UL; CSA; ENEC
Specification
Attribute | Value |
---|---|
Actuator Type | Plunger |
Contact Configuration | 1 CO |
Contact Current Rating | 16 A |
Terminal Type | Faston |
IP Rating | IP40 |
Contact Material | Silver |
Mechanical Life | 10000000Cycles |
Operating Force | 3 N |
Case Material | Glass Fibre Reinforced Nylon |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +140°C |
Length | 32mm |
Width | 30mm |
Operating Temperature Range | -20 → +140°C |
Standards Met | CSA, ENEC, UL |
Dimensions | 32 x 30 x 13mm |
Release Force | 5.5N |
Depth | 13mm |