- RS stock no.:
- 868-1745
- Mfr. Part No.:
- 0E79-40A0
- Manufacturer:
- ZF
Discontinued product
- RS stock no.:
- 868-1745
- Mfr. Part No.:
- 0E79-40A0
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"
Long-life coil spring mechanism
Quick Connect terminals 0.250"
Specification
Attribute | Value |
---|---|
Actuator Type | Plunger |
Contact Configuration | DPDT |
Contact Current Rating | 10 A |
Terminal Type | Quick Connect |
Contact Material | Silver Cadmium Oxide |
Operating Force | 6.80 N |
Case Material | Thermoplastic Polyester |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Width | 31.5mm |
Operating Temperature Range | -40 → +85°C |
Depth | 36.8mm |
Standards Met | UL Listed |
Dimensions | 13.72 x 31.5 x 36.8mm |
Length | 13.72mm |