- RS stock no.:
- 868-1720
- Mfr. Part No.:
- 0E68-30A0
- Manufacturer:
- ZF
Discontinued product
- RS stock no.:
- 868-1720
- Mfr. Part No.:
- 0E68-30A0
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"
Long-life coil spring mechanism
Quick Connect terminals 0.250"
Specification
Attribute | Value |
---|---|
Actuator Type | Plunger |
Contact Configuration | SPDT |
Contact Current Rating | 100 mA |
Terminal Type | Quick Connect |
Contact Material | Gold Plated |
Operating Force | 3.85 N, 4.75 N |
Case Material | Thermoplastic Polyester |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Length | 17.27mm |
Standards Met | UL Listed |
Dimensions | 17.27 x 39.88 x 46.87mm |
Width | 39.88mm |
Operating Temperature Range | -40 → +85°C |
Depth | 46.87mm |