- RS stock no.:
- 185-3513
- Mfr. Part No.:
- 8707310
- Manufacturer:
- Uvex
Discontinued product
- RS stock no.:
- 185-3513
- Mfr. Part No.:
- 8707310
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
The grey colouring on the outside of our uvex silv-Air p masks prevents them from looking dirty quickly and having to be disposed of prematurely by the user. By contrast the inside is of course pure white. In addition and with all products in this family, the 3D nose geometry ensures an optimum fit, even with different face shapes.
Particle-filtering preformed mask with exhalation valve
Colour: silver-grey
Very soft, all-around sealing lip for optimum wearer comfort and secure fit
Flexible, adjustable integrated nose clip
Four-point headband attachment for a comfortable, individual and secure fit
Exhalation valve to lessen exhalation resistance and to reduce heat and moisture inside the mask
Reusable FFP3 breathing protection preformed mask
Labelled for re-usability (R) and use with high levels of dust exposure (D)
Comfortable, four-point headband attachment
Colour: silver-grey
Very soft, all-around sealing lip for optimum wearer comfort and secure fit
Flexible, adjustable integrated nose clip
Four-point headband attachment for a comfortable, individual and secure fit
Exhalation valve to lessen exhalation resistance and to reduce heat and moisture inside the mask
Reusable FFP3 breathing protection preformed mask
Labelled for re-usability (R) and use with high levels of dust exposure (D)
Comfortable, four-point headband attachment
Specification
Attribute | Value |
---|---|
Protection Rating | FFP3 |
Valved | Yes |
Moulded/Fold Flat | Moulded |
Series | Uvex Silv-Air |
Includes Safety Glasses | No |
Adjustable Nose Clips | Yes |
Quantity Per Package | 5 |
Colour | Grey |